SN74LS375N

DigiKey Part Number
296-34000-5-ND
Manufacturer
Manufacturer Product Number
SN74LS375N
Description
IC QUAD BISTABLE LATCH 16-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS375N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Differential
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
4
Delay Time - Propagation
12ns
Current - Output High, Low
400µA, 8mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥8.36500¥83.65
25¥7.89240¥197.31
100¥6.72360¥672.36
250¥6.31336¥1,578.34
500¥5.55776¥2,778.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.