SN74AUP1G08YZPR

DigiKey Part Number
296-17366-2-ND - Tape & Reel (TR)
296-17366-1-ND - Cut Tape (CT)
296-17366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G08YZPR
Description
IC GATE AND 1CH 2-INP 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G08YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.38700¥43.87
25¥4.12120¥103.03
100¥3.36390¥336.39
250¥3.12472¥781.18
500¥2.65936¥1,329.68
1,000¥2.12743¥2,127.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.92802¥5,784.06
6,000¥1.79505¥10,770.30
15,000¥1.72856¥25,928.40
30,000¥1.66208¥49,862.40
Manufacturers Standard Package

Other Suppliers on DigiKey

36,456In Stock
Ships from Rochester Electronics, LLC