PL133-97QI-R

DigiKey Part Number
150-PL133-97QI-RTR-ND - Tape & Reel (TR)
150-PL133-97QI-RCT-ND - Cut Tape (CT)
150-PL133-97QI-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL133-97QI-R
Description
IC CLK BUFFER 1:9 150MHZ 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 150 MHz 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PL133-97QI-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
150 MHz
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.36000¥31.36
25¥25.94280¥648.57
100¥23.64420¥2,364.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.64435¥70,933.05
Manufacturers Standard Package