PI6CB33601ZLAIEX | |
---|---|
DigiKey Part Number | 31-PI6CB33601ZLAIEXTR-ND - Tape & Reel (TR) 31-PI6CB33601ZLAIEXCT-ND - Cut Tape (CT) 31-PI6CB33601ZLAIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33601ZLAIEX |
Description | IC CLK BUF 1:6 133.33MHZ 40TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 133.33 MHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥18.23312 | ¥63,815.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥32.62800 | ¥326.28 |
25 | ¥30.84600 | ¥771.15 |
100 | ¥26.73290 | ¥2,673.29 |
250 | ¥25.36184 | ¥6,340.46 |
500 | ¥22.75708 | ¥11,378.54 |
1,000 | ¥19.19277 | ¥19,192.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.50900 | ¥315.09 |
25 | ¥29.78840 | ¥744.71 |
100 | ¥25.81660 | ¥2,581.66 |
250 | ¥24.49248 | ¥6,123.12 |
500 | ¥21.97700 | ¥10,988.50 |
1,000 | ¥18.53487 | ¥18,534.87 |