Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,638 In Stock | 1 : ¥8.05000 Tube | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
51,634 In Stock | 1 : ¥22.25000 Tube | - | Tube | Active | NPN | 8 | 8 | - | 2.5V ~ 30V | - | 500mA, - | - | - | - | -20°C ~ 85°C (TJ) | - | - | Through Hole | 18-DIP | 18-DIP (0.300", 7.62mm) | ||
830 In Stock 47,150 Marketplace | 1 : ¥3.91000 Tube | Bulk Tube | Active | AND Gate | 3 | 3 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 8ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,990 In Stock 33,447 Marketplace | 1 : ¥5.19000 Tube | Bulk Tube | Active | OR Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
5,300 In Stock 350,524 Marketplace | 1 : ¥5.25000 Tube | Bulk Tube | Active | OR Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,822 In Stock 14,962 Marketplace | 1 : ¥5.53000 Tube | Bulk Tube | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,926 In Stock 1,591 Marketplace | 1 : ¥5.70000 Tube | Bulk Tube | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 8ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,006 In Stock 39,657 Marketplace | 1 : ¥6.46000 Tube | Bulk Tube | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,489 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Inverter | 6 | 1 | - | 1.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.3V ~ 1.65V | 1.2V ~ 3.85V | 6.5ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,256 In Stock | 1 : ¥7.74000 Tube | Tube | Active | NOR Gate | 4 | 2 | - | 1.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.3V ~ 1.65V | 1.2V ~ 3.85V | 11.5ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |