SN74AUP1G06DRYR

DigiKey Part Number
296-27267-2-ND - Tape & Reel (TR)
296-27267-1-ND - Cut Tape (CT)
296-27267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G06DRYR
Description
IC INVERTER 1CH 1-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G06DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.1V ~ 0.45V
Input Logic Level - High
3.6V
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.65500¥36.55
25¥3.41400¥85.35
100¥2.73220¥273.22
250¥2.53732¥634.33
500¥2.14698¥1,073.49
1,000¥1.65894¥1,658.94
2,500¥1.51260¥3,781.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.41501¥7,075.05
10,000¥1.31742¥13,174.20
25,000¥1.24911¥31,227.75
50,000¥1.21983¥60,991.50
Manufacturers Standard Package