ADM00419 | |
---|---|
DigiKey Part Number | ADM00419-ND |
Manufacturer | |
Manufacturer Product Number | ADM00419 |
Description | BREAKOUT MODULE MCP2210 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP2210 USB to SPI Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB to SPI | |
Embedded | No | |
Utilized IC / Part | MCP2210 | |
Primary Attributes | Full Speed (12Mbps) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | USB Powered | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.23000 | ¥317.23 |