SN74AUP1G07DPWR | |
---|---|
DigiKey Part Number | 296-38020-2-ND - Tape & Reel (TR) 296-38020-1-ND - Cut Tape (CT) 296-38020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DPWR |
Description | IC BUF NON-INVERT 3.6V 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.76120 | ¥69.03 |
100 | ¥2.05380 | ¥205.38 |
250 | ¥1.86136 | ¥465.34 |
500 | ¥1.54052 | ¥770.26 |
1,000 | ¥1.15535 | ¥1,155.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05909 | ¥3,177.27 |
6,000 | ¥0.99491 | ¥5,969.46 |
15,000 | ¥0.93072 | ¥13,960.80 |
30,000 | ¥0.85370 | ¥25,611.00 |
75,000 | ¥0.82160 | ¥61,620.00 |