NC7WZ04L6X | |
---|---|
DigiKey Part Number | NC7WZ04L6XTR-ND - Tape & Reel (TR) NC7WZ04L6XCT-ND - Cut Tape (CT) NC7WZ04L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ04L6X |
Description | IC INVERTER 2CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ04L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥1.99580 | ¥199.58 |
250 | ¥1.65180 | ¥412.95 |
500 | ¥1.51406 | ¥757.03 |
1,000 | ¥1.13558 | ¥1,135.58 |
2,500 | ¥1.06675 | ¥2,666.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.99793 | ¥4,989.65 |
10,000 | ¥0.91534 | ¥9,153.40 |
25,000 | ¥0.88093 | ¥22,023.25 |
50,000 | ¥0.86029 | ¥43,014.50 |