TPSM82480MOPR | |
---|---|
DigiKey Part Number | 296-49473-2-ND - Tape & Reel (TR) 296-49473-1-ND - Cut Tape (CT) 296-49473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82480MOPR |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82480MOPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Size / Dimension | 0.31" L x 0.14" W x 0.06" H (7.9mm x 3.6mm x 1.6mm) | |
Supplier Device Package | 24-QFM (7.9x3.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
10 | ¥46.63200 | ¥466.32 |
25 | ¥44.08680 | ¥1,102.17 |
100 | ¥38.20760 | ¥3,820.76 |
250 | ¥36.24860 | ¥9,062.15 |
500 | ¥32.52560 | ¥16,262.80 |
1,000 | ¥27.43126 | ¥27,431.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.05970 | ¥78,179.10 |