NCP160AMX300TBG | |
---|---|
DigiKey Part Number | NCP160AMX300TBGOSTR-ND - Tape & Reel (TR) NCP160AMX300TBGOSCT-ND - Cut Tape (CT) NCP160AMX300TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AMX300TBG |
Description | IC REG LINEAR 3V 250MA 4XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AMX300TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.155V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.78800 | ¥27.88 |
25 | ¥2.55040 | ¥63.76 |
100 | ¥1.72060 | ¥172.06 |
250 | ¥1.42380 | ¥355.95 |
500 | ¥1.30528 | ¥652.64 |
1,000 | ¥0.97900 | ¥979.00 |
2,500 | ¥0.91963 | ¥2,299.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83080 | ¥4,154.00 |
10,000 | ¥0.76205 | ¥7,620.50 |
25,000 | ¥0.73340 | ¥18,335.00 |
50,000 | ¥0.71621 | ¥35,810.50 |