SN74HCT02DR | |
---|---|
DigiKey Part Number | 296-14861-2-ND - Tape & Reel (TR) 296-14861-1-ND - Cut Tape (CT) 296-14861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT02DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.23400 | ¥55.85 |
100 | ¥1.66200 | ¥166.20 |
250 | ¥1.50608 | ¥376.52 |
500 | ¥1.24644 | ¥623.22 |
1,000 | ¥0.93488 | ¥934.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85699 | ¥2,142.47 |
5,000 | ¥0.80505 | ¥4,025.25 |
12,500 | ¥0.75311 | ¥9,413.88 |
25,000 | ¥0.69078 | ¥17,269.50 |
62,500 | ¥0.66481 | ¥41,550.62 |
125,000 | ¥0.64280 | ¥80,350.00 |