SN74HCT244DWR

DigiKey Part Number
296-1207-2-ND - Tape & Reel (TR)
296-1207-1-ND - Cut Tape (CT)
296-1207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT244DWR
Description
IC BUF NON-INVERT 5.5V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT244DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.29400¥42.94
25¥4.00640¥100.16
100¥3.20430¥320.43
250¥2.97524¥743.81
500¥2.51746¥1,258.73
1,000¥1.94531¥1,945.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.77365¥3,547.30
6,000¥1.65922¥9,955.32
10,000¥1.54478¥15,447.80
50,000¥1.43035¥71,517.50
Manufacturers Standard Package

Other Suppliers on DigiKey

1,233In Stock
Ships from Rochester Electronics, LLC