74AUP1T87GWH

DigiKey Part Number
1727-7730-2-ND - Tape & Reel (TR)
1727-7730-1-ND - Cut Tape (CT)
1727-7730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T87GWH
Description
IC GATE XNOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T87GWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2.3V ~ 3.6V
Current - Quiescent (Max)
1.2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.44V
Input Logic Level - High
1.9V ~ 2.6V
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥2.07400¥20.74
25¥1.93480¥48.37
100¥1.54720¥154.72
250¥1.43636¥359.09
500¥1.21534¥607.67
1,000¥0.97262¥972.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97265¥2,917.95
Manufacturers Standard Package