SP0402U-ULC-01ETG | |
---|---|
DigiKey Part Number | 18-SP0402U-ULC-01ETGTR-ND - Tape & Reel (TR) 18-SP0402U-ULC-01ETGCT-ND - Cut Tape (CT) 18-SP0402U-ULC-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0402U-ULC-01ETG |
Description | TVS DIODE 5VWM 9.2VC 0402/2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/2DFN (1x0.60) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.32590 | ¥132.59 |
500 | ¥1.17498 | ¥587.49 |
1,000 | ¥0.91441 | ¥914.41 |
2,000 | ¥0.81844 | ¥1,636.88 |
5,000 | ¥0.80013 | ¥4,000.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.70870 | ¥7,087.00 |
30,000 | ¥0.69955 | ¥20,986.50 |
50,000 | ¥0.59439 | ¥29,719.50 |
100,000 | ¥0.58524 | ¥58,524.00 |