TC7S08FU,LF | |
---|---|
DigiKey Part Number | TC7S08FU,LFTR-ND - Tape & Reel (TR) TC7S08FU,LFCT-ND - Cut Tape (CT) TC7S08FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S08FU,LF |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S08FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥1.93000 | ¥19.30 |
25 | ¥1.59480 | ¥39.87 |
100 | ¥1.21230 | ¥121.23 |
250 | ¥1.02184 | ¥255.46 |
500 | ¥0.90470 | ¥452.35 |
1,000 | ¥0.80660 | ¥806.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68021 | ¥2,040.63 |
6,000 | ¥0.61081 | ¥3,664.86 |
9,000 | ¥0.57552 | ¥5,179.68 |
15,000 | ¥0.53592 | ¥8,038.80 |
21,000 | ¥0.51251 | ¥10,762.71 |
30,000 | ¥0.48978 | ¥14,693.40 |
75,000 | ¥0.43999 | ¥32,999.25 |
150,000 | ¥0.42506 | ¥63,759.00 |