LT1790BIS6-3#TRPBF | |
---|---|
DigiKey Part Number | 161-LT1790BIS6-3#TRPBFTR-ND - Tape & Reel (TR) 161-LT1790BIS6-3#TRPBFCT-ND - Cut Tape (CT) 161-LT1790BIS6-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BIS6-3#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BIS6-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 56µVrms | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.70600 | ¥367.06 |
25 | ¥34.70120 | ¥867.53 |
100 | ¥30.07500 | ¥3,007.50 |
250 | ¥28.53236 | ¥7,133.09 |
500 | ¥25.60212 | ¥12,801.06 |
1,000 | ¥21.59211 | ¥21,592.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.24060 | ¥53,101.50 |