LTC2900-1IMS#TRPBF | |
---|---|
DigiKey Part Number | LTC2900-1IMS#TRPBFTR-ND - Tape & Reel (TR) LTC2900-1IMS#TRPBFCT-ND - Cut Tape (CT) LTC2900-1IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2900-1IMS#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-1IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥50.98300 | ¥509.83 |
25 | ¥48.61520 | ¥1,215.38 |
100 | ¥42.21240 | ¥4,221.24 |
250 | ¥40.31540 | ¥10,078.85 |
500 | ¥36.75792 | ¥18,378.96 |
1,000 | ¥32.01504 | ¥32,015.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.92360 | ¥79,809.00 |