MAX6710JUT+T | |
---|---|
DigiKey Part Number | MAX6710JUT+TTR-ND - Tape & Reel (TR) MAX6710JUT+TCT-ND - Cut Tape (CT) MAX6710JUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710JUT+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710JUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.32V, 3.08V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.31000 | ¥66.31 |
10 | ¥59.91700 | ¥599.17 |
25 | ¥57.12800 | ¥1,428.20 |
100 | ¥49.60370 | ¥4,960.37 |
250 | ¥47.37456 | ¥11,843.64 |
500 | ¥43.19452 | ¥21,597.26 |
1,000 | ¥37.62094 | ¥37,620.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.22760 | ¥90,569.00 |