SN74LVC1G332DCKR | |
---|---|
DigiKey Part Number | 296-15943-2-ND - Tape & Reel (TR) 296-15943-1-ND - Cut Tape (CT) 296-15943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G332DCKR |
Description | IC GATE OR 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G332DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.06720 | ¥76.68 |
100 | ¥2.28150 | ¥228.15 |
250 | ¥2.06788 | ¥516.97 |
500 | ¥1.71126 | ¥855.63 |
1,000 | ¥1.28344 | ¥1,283.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17649 | ¥3,529.47 |
6,000 | ¥1.10518 | ¥6,631.08 |
15,000 | ¥1.03388 | ¥15,508.20 |
30,000 | ¥0.94832 | ¥28,449.60 |
75,000 | ¥0.91267 | ¥68,450.25 |