TBD62083AFWG,EL | |
---|---|
DigiKey Part Number | TBD62083AFWGELTR-ND - Tape & Reel (TR) TBD62083AFWGELCT-ND - Cut Tape (CT) TBD62083AFWGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62083AFWG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 18SOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | DMOS IC 8 Channel 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62083AFWG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 8 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2.5V ~ 25V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 350mA, 100mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 800ms @ 50V, 15pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.41280 | ¥210.32 |
100 | ¥6.91150 | ¥691.15 |
250 | ¥6.46128 | ¥1,615.32 |
500 | ¥5.70976 | ¥2,854.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.50777 | ¥4,507.77 |
2,000 | ¥4.20725 | ¥8,414.50 |
5,000 | ¥3.99690 | ¥19,984.50 |
10,000 | ¥3.84663 | ¥38,466.30 |