SN74AUP1G02DPWR | |
---|---|
DigiKey Part Number | 296-38018-2-ND - Tape & Reel (TR) 296-38018-1-ND - Cut Tape (CT) 296-38018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G02DPWR |
Description | IC GATE NOR 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G02DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.64700 | ¥36.47 |
25 | ¥3.40040 | ¥85.01 |
100 | ¥2.72120 | ¥272.12 |
250 | ¥2.52656 | ¥631.64 |
500 | ¥2.13788 | ¥1,068.94 |
1,000 | ¥1.65204 | ¥1,652.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50627 | ¥4,518.81 |
6,000 | ¥1.40909 | ¥8,454.54 |
15,000 | ¥1.31191 | ¥19,678.65 |
30,000 | ¥1.24389 | ¥37,316.70 |