PI6CL10804WEX | |
---|---|
DigiKey Part Number | 31-PI6CL10804WEXTR-ND - Tape & Reel (TR) 31-PI6CL10804WEXCT-ND - Cut Tape (CT) 31-PI6CL10804WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CL10804WEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.1V ~ 1.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.44960 | ¥261.24 |
100 | ¥8.58250 | ¥858.25 |
250 | ¥8.02228 | ¥2,005.57 |
500 | ¥7.08966 | ¥3,544.83 |
1,000 | ¥5.59703 | ¥5,597.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.22390 | ¥13,059.75 |
5,000 | ¥4.96270 | ¥24,813.50 |
12,500 | ¥4.77614 | ¥59,701.75 |