74AUP1G02GX,125 | |
---|---|
DigiKey Part Number | 1727-74AUP1G02GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G02GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G02GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02GX,125 |
Description | IC GATE NOR 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.72040 | ¥68.01 |
100 | ¥1.88050 | ¥188.05 |
250 | ¥1.58360 | ¥395.90 |
500 | ¥1.28674 | ¥643.37 |
1,000 | ¥0.98971 | ¥989.71 |
2,500 | ¥0.89076 | ¥2,226.90 |
5,000 | ¥0.84128 | ¥4,206.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52708 | ¥5,270.80 |