SN74HC08D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 29,107
Unit Price: ¥32.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,302
Unit Price: ¥90.14000
Datasheet

Similar


Texas Instruments
In Stock: 5,783
Unit Price: ¥35.05000
Datasheet

Direct


onsemi
In Stock: 12,598
Unit Price: ¥45.07000
Datasheet

Direct


onsemi
In Stock: 4,124
Unit Price: ¥53.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24,992
Unit Price: ¥35.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18,392
Unit Price: ¥35.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥9.83326
Datasheet

Similar


onsemi
In Stock: 2,202
Unit Price: ¥52.58000
Datasheet

Similar


onsemi
In Stock: 5,528
Unit Price: ¥45.90000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,108
Unit Price: ¥40.06080
Datasheet

SN74HC08D

DigiKey Part Number
296-1191-5-ND
Manufacturer
Manufacturer Product Number
SN74HC08D
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number

Other Suppliers on DigiKey

43,515In Stock
Ships from Rochester Electronics, LLC