SN74HC08DR | |
---|---|
DigiKey Part Number | 296-1191-2-ND - Tape & Reel (TR) 296-1191-1-ND - Cut Tape (CT) 296-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.19040 | ¥54.76 |
100 | ¥1.51220 | ¥151.22 |
250 | ¥1.27352 | ¥318.38 |
500 | ¥1.03476 | ¥517.38 |
1,000 | ¥0.79602 | ¥796.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.71642 | ¥1,791.05 |
5,000 | ¥0.67662 | ¥3,383.10 |
12,500 | ¥0.61692 | ¥7,711.50 |
25,000 | ¥0.57712 | ¥14,428.00 |
62,500 | ¥0.51741 | ¥32,338.13 |
125,000 | ¥0.49751 | ¥62,188.75 |