MM74HC08MX | |
---|---|
DigiKey Part Number | MM74HC08MXTR-ND - Tape & Reel (TR) MM74HC08MXCT-ND - Cut Tape (CT) MM74HC08MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC08MX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55875 | ¥3,896.88 |
5,000 | ¥1.45124 | ¥7,256.20 |
12,500 | ¥1.37599 | ¥17,199.88 |
25,000 | ¥1.34374 | ¥33,593.50 |
62,500 | ¥1.33044 | ¥83,152.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.63200 | ¥90.80 |
100 | ¥2.69940 | ¥269.94 |
250 | ¥2.28396 | ¥570.99 |
500 | ¥2.18004 | ¥1,090.02 |
1,000 | ¥1.60912 | ¥1,609.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03000 | ¥40.30 |
25 | ¥3.76080 | ¥94.02 |
100 | ¥2.79520 | ¥279.52 |
250 | ¥2.36504 | ¥591.26 |
500 | ¥2.25742 | ¥1,128.71 |
1,000 | ¥1.66624 | ¥1,666.24 |