MM74HC00MX | |
---|---|
DigiKey Part Number | MM74HC00MXTR-ND - Tape & Reel (TR) MM74HC00MXCT-ND - Cut Tape (CT) MM74HC00MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC00MX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.60357 | ¥4,008.92 |
5,000 | ¥1.49297 | ¥7,464.85 |
12,500 | ¥1.41556 | ¥17,694.50 |
25,000 | ¥1.38238 | ¥34,559.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.14900 | ¥41.49 |
25 | ¥3.86960 | ¥96.74 |
100 | ¥2.87510 | ¥287.51 |
250 | ¥2.43304 | ¥608.26 |
500 | ¥2.32236 | ¥1,161.18 |
1,000 | ¥1.71419 | ¥1,714.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.00600 | ¥40.06 |
25 | ¥3.73720 | ¥93.43 |
100 | ¥2.77660 | ¥277.66 |
250 | ¥2.34964 | ¥587.41 |
500 | ¥2.24276 | ¥1,121.38 |
1,000 | ¥1.65542 | ¥1,655.42 |