M74VHC1GT14DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 21,479
Unit Price: ¥3.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 423
Unit Price: ¥3.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,512
Unit Price: ¥2.71000
Datasheet

M74VHC1GT14DTT1G

DigiKey Part Number
M74VHC1GT14DTT1GOSTR-ND - Tape & Reel (TR)
M74VHC1GT14DTT1GOSCT-ND - Cut Tape (CT)
M74VHC1GT14DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74VHC1GT14DTT1G
Description
IC INVERT SCHMITT 1CH 1INP 5TSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
M74VHC1GT14DTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.35V ~ 0.6V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number