MC74VHC1GT14DFT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 8,860
Unit Price: ¥2.72000
Datasheet

Direct


Texas Instruments
In Stock: 6,931
Unit Price: ¥2.98000
Datasheet

MC74VHC1GT14DFT1G

DigiKey Part Number
488-MC74VHC1GT14DFT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT14DFT1GCT-ND - Cut Tape (CT)
488-MC74VHC1GT14DFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT14DFT1G
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
1.5V ~ 2.9V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.40133¥3,611.97
15,000¥0.34113¥5,116.95
30,000¥0.32106¥9,631.80
75,000¥0.30100¥22,575.00
150,000¥0.26086¥39,129.00