MC74VHC1G14DFT1G-Q | |
---|---|
DigiKey Part Number | 488-MC74VHC1G14DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G14DFT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G14DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G14DFT1G-Q |
Description | SINGLE INVERTER, SCHMITT TRIGGER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 2.9V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.87040 | ¥46.76 |
100 | ¥1.03880 | ¥103.88 |
250 | ¥0.91440 | ¥228.60 |
500 | ¥0.77922 | ¥389.61 |
1,000 | ¥0.52988 | ¥529.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47791 | ¥1,433.73 |
6,000 | ¥0.41557 | ¥2,493.42 |
15,000 | ¥0.35324 | ¥5,298.60 |
30,000 | ¥0.33246 | ¥9,973.80 |
75,000 | ¥0.31168 | ¥23,376.00 |
150,000 | ¥0.27012 | ¥40,518.00 |