74HCT11PW,118 | |
---|---|
DigiKey Part Number | 1727-7964-2-ND - Tape & Reel (TR) 1727-7964-1-ND - Cut Tape (CT) 1727-7964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT11PW,118 |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.15400 | ¥31.54 |
25 | ¥2.94160 | ¥73.54 |
100 | ¥2.35310 | ¥235.31 |
250 | ¥2.18548 | ¥546.37 |
500 | ¥1.84918 | ¥924.59 |
1,000 | ¥1.42888 | ¥1,428.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25817 | ¥3,145.43 |
5,000 | ¥1.17699 | ¥5,884.95 |
12,500 | ¥1.09582 | ¥13,697.75 |
25,000 | ¥1.03900 | ¥25,975.00 |
62,500 | ¥1.03536 | ¥64,710.00 |