TC74HC00APF | |
---|---|
DigiKey Part Number | TC74HC00APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC00APF |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥2.09550 | ¥209.55 |
250 | ¥1.76476 | ¥441.19 |
500 | ¥1.56092 | ¥780.46 |
1,000 | ¥1.38980 | ¥1,389.80 |
2,500 | ¥1.20522 | ¥3,013.05 |
5,000 | ¥1.09141 | ¥5,457.05 |