TC74HC123APNEWF | |
---|---|
DigiKey Part Number | TC74HC123APNEWF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC123APNEWF |
Description | IC MULTIVIBRATOR 16NS 16DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 16 ns 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC123APNEWF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 16 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.92400 | ¥39.24 |
25 | ¥3.66160 | ¥91.54 |
100 | ¥2.92840 | ¥292.84 |
250 | ¥2.71940 | ¥679.85 |
500 | ¥2.30104 | ¥1,150.52 |
1,000 | ¥1.77808 | ¥1,778.08 |
2,500 | ¥1.62121 | ¥4,053.03 |
5,000 | ¥1.51660 | ¥7,583.00 |