CD74HC123E | |
---|---|
DigiKey Part Number | 296-9171-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC123E |
Description | IC MULTIVIBRATOR 25NS 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.05300 | ¥60.53 |
25 | ¥5.08720 | ¥127.18 |
100 | ¥3.99050 | ¥399.05 |
250 | ¥3.45352 | ¥863.38 |
500 | ¥3.12488 | ¥1,562.44 |
1,000 | ¥2.85088 | ¥2,850.88 |