SN74HC02PWR | |
---|---|
DigiKey Part Number | 296-8206-2-ND - Tape & Reel (TR) 296-8206-1-ND - Cut Tape (CT) 296-8206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02PWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.19000 | ¥54.75 |
100 | ¥1.51320 | ¥151.32 |
250 | ¥1.27452 | ¥318.63 |
500 | ¥1.03562 | ¥517.81 |
1,000 | ¥0.79665 | ¥796.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.71695 | ¥1,433.90 |
6,000 | ¥0.67714 | ¥4,062.84 |
10,000 | ¥0.61739 | ¥6,173.90 |
50,000 | ¥0.51781 | ¥25,890.50 |
100,000 | ¥0.50984 | ¥50,984.00 |