SN74AHC1G08DRLR

DigiKey Part Number
296-19376-2-ND - Tape & Reel (TR)
296-19376-1-ND - Cut Tape (CT)
296-19376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G08DRLR
Description
IC GATE AND 1CH 2-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-5
Package / Case
SOT-553
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.77609¥3,104.36
8,000¥0.73298¥5,863.84
12,000¥0.66830¥8,019.60
28,000¥0.62519¥17,505.32
100,000¥0.55189¥55,189.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.41400¥24.14
25¥2.21000¥55.25
100¥1.64520¥164.52
250¥1.49084¥372.71
500¥1.23372¥616.86
1,000¥0.92538¥925.38
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.49900¥24.99
25¥2.28840¥57.21
100¥1.70360¥170.36
250¥1.54376¥385.94
500¥1.27750¥638.75
1,000¥0.95821¥958.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.