![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/312/8-TSSOP,-8-MSOP-3x3mm_tmb.jpg)
74AHC1G08
Integrated Circuits (ICs) | Gates and Inverters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SN74AHC1G08DBVR IC GATE AND 1CH 2-INP SOT23-5 | IC GATE AND 1CH 2-INP SOT23-5 | 50,589 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74AHC1G08QDCKRQ1 IC GATE AND 1CH 2-INP SC70-5 | IC GATE AND 1CH 2-INP SC70-5 | 46,398 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74AHC1G08DCKR IC GATE AND 1CH 2-INP SC70-5 | IC GATE AND 1CH 2-INP SC70-5 | 33,002 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74AHC1G08DRLR IC GATE AND 1CH 2-INP SOT5 | IC GATE AND 1CH 2-INP SOT5 | 8,506 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74AHC1G08DBV3 IC GATE AND 1CH 2-INP SOT23-5 | IC GATE AND 1CH 2-INP SOT23-5 | 10,311 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
SN74AHC1G08QDBVRQ1 IC GATE AND 1CH 2-INP SOT23-5 | IC GATE AND 1CH 2-INP SOT23-5 | 17,931 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74AHC1G08DCK3 IC GATE AND 1CH 2-INP SC70-5 | IC GATE AND 1CH 2-INP SC70-5 | 15,478 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74AHC1G08DBVT IC GATE AND 1CH 2-INP SOT23-5 | IC GATE AND 1CH 2-INP SOT23-5 | 1,042 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74AHC1G08DCKJ IC GATE AND 1CH 2-INP SC70-5 | IC GATE AND 1CH 2-INP SC70-5 | 0 | Tape & Reel (TR) | - | |
SN74AHC1G08DRLRG4 IC GATE AND 1CH 2-INP SOT5 | IC GATE AND 1CH 2-INP SOT5 | 0 | Tape & Reel (TR) | - | |
SN74AHC1G08DCKRE4 IC GATE AND 1CH 2-INP SC70-5 | IC GATE AND 1CH 2-INP SC70-5 | 0 | Tape & Reel (TR) | - | |
SN74AHC1G08DBVRE4 IC GATE AND 1CH 2-INP SOT23-5 | IC GATE AND 1CH 2-INP SOT23-5 | 0 | Tape & Reel (TR) | - | |
SN74AHC1G08DCKTE4 IC GATE AND 1CH 2-INP SC70-5 | IC GATE AND 1CH 2-INP SC70-5 | 0 | Tape & Reel (TR) | - | |
SN74AHC1G08DBVTG4 IC GATE AND 1CH 2-INP SOT23-5 | IC GATE AND 1CH 2-INP SOT23-5 | 0 | Tape & Reel (TR) | - | |
SN74AHC1G08DCKTG4 IC GATE AND 1CH 2-INP SC70-5 | IC GATE AND 1CH 2-INP SC70-5 | 0 | Tape & Reel (TR) | - |