SN74LVC2G80DCUR | |
---|---|
DigiKey Part Number | 296-17083-2-ND - Tape & Reel (TR) 296-17083-1-ND - Cut Tape (CT) 296-17083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G80DCUR |
Description | IC FF D-TYPE DUAL 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G80DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 5 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.13200 | ¥78.30 |
100 | ¥2.50530 | ¥250.53 |
250 | ¥2.32628 | ¥581.57 |
500 | ¥1.96838 | ¥984.19 |
1,000 | ¥1.52095 | ¥1,520.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38678 | ¥4,160.34 |
6,000 | ¥1.29730 | ¥7,783.80 |
15,000 | ¥1.20782 | ¥18,117.30 |
30,000 | ¥1.14520 | ¥34,356.00 |
75,000 | ¥1.11836 | ¥83,877.00 |