SN74LVC74APWR | |
---|---|
DigiKey Part Number | 296-1241-2-ND - Tape & Reel (TR) 296-1241-1-ND - Cut Tape (CT) 296-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74APWR |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.80520 | ¥70.13 |
100 | ¥2.08780 | ¥208.78 |
250 | ¥1.89228 | ¥473.07 |
500 | ¥1.56602 | ¥783.01 |
1,000 | ¥1.17456 | ¥1,174.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.07668 | ¥2,153.36 |
6,000 | ¥1.01142 | ¥6,068.52 |
10,000 | ¥0.94616 | ¥9,461.60 |
50,000 | ¥0.83523 | ¥41,761.50 |
100,000 | ¥0.81566 | ¥81,566.00 |