SN74LVC1G79DCKR

DigiKey Part Number
296-9850-2-ND - Tape & Reel (TR)
296-9850-1-ND - Cut Tape (CT)
296-9850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G79DCKR
Description
IC FF D-TYPE SNGL 1BIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G79DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥2.81400¥28.14
25¥2.46200¥61.55
100¥1.59310¥159.31
250¥1.31872¥329.68
500¥1.05500¥527.50
1,000¥0.80889¥808.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70339¥2,110.17
6,000¥0.63304¥3,798.24
15,000¥0.56271¥8,440.65
30,000¥0.52754¥15,826.20
75,000¥0.46775¥35,081.25
150,000¥0.45017¥67,525.50
Manufacturers Standard Package