SN74LVC1G74DQER | |
---|---|
DigiKey Part Number | 296-35529-2-ND - Tape & Reel (TR) 296-35529-1-ND - Cut Tape (CT) 296-35529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G74DQER |
Description | IC FF D-TYPE SNGL 1BIT 8X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G74DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.69300 | ¥46.93 |
25 | ¥4.37640 | ¥109.41 |
100 | ¥3.50170 | ¥350.17 |
250 | ¥3.25188 | ¥812.97 |
500 | ¥2.75150 | ¥1,375.75 |
1,000 | ¥2.12615 | ¥2,126.15 |
2,500 | ¥1.93855 | ¥4,846.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.81348 | ¥9,067.40 |
10,000 | ¥1.68840 | ¥16,884.00 |
25,000 | ¥1.60086 | ¥40,021.50 |
50,000 | ¥1.56334 | ¥78,167.00 |