TLV7021DBVR | |
---|---|
DigiKey Part Number | 296-TLV7021DBVRTR-ND - Tape & Reel (TR) 296-TLV7021DBVRCT-ND - Cut Tape (CT) 296-TLV7021DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 260ns (Typ) | |
Hysteresis | 14mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.72600 | ¥47.26 |
25 | ¥4.43760 | ¥110.94 |
100 | ¥3.62050 | ¥362.05 |
250 | ¥3.36292 | ¥840.73 |
500 | ¥2.86206 | ¥1,431.03 |
1,000 | ¥2.28961 | ¥2,289.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07494 | ¥6,224.82 |
6,000 | ¥1.93186 | ¥11,591.16 |
15,000 | ¥1.86031 | ¥27,904.65 |
30,000 | ¥1.78875 | ¥53,662.50 |