0494.500NRHF | |
---|---|
DigiKey Part Number | 18-0494.500NRHFTR-ND - Tape & Reel (TR) 18-0494.500NRHFCT-ND - Cut Tape (CT) 18-0494.500NRHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0494.500NRHF |
Description | FUSE BRD MT 500MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0494.500NRHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0087 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.19000 | ¥10.19 |
5 | ¥9.88600 | ¥49.43 |
10 | ¥9.25100 | ¥92.51 |
50 | ¥7.65840 | ¥382.92 |
100 | ¥6.38290 | ¥638.29 |
250 | ¥6.22288 | ¥1,555.72 |
500 | ¥5.26558 | ¥2,632.79 |
1,000 | ¥4.62738 | ¥4,627.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.94964 | ¥19,748.20 |