TC1-1+ | |
---|---|
DigiKey Part Number | 3157-TC1-1+TR-ND - Tape & Reel (TR) 3157-TC1-1+CT-ND - Cut Tape (CT) 3157-TC1-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 1.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5MHz ~ 500MHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.5MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 10.1dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.32000 | ¥32.32 |
10 | ¥30.78900 | ¥307.89 |
20 | ¥29.32350 | ¥586.47 |
50 | ¥20.16620 | ¥1,008.31 |
100 | ¥16.25640 | ¥1,625.64 |
200 | ¥15.53620 | ¥3,107.24 |
500 | ¥14.30154 | ¥7,150.77 |
1,000 | ¥13.68422 | ¥13,684.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.68426 | ¥27,368.52 |
6,000 | ¥13.07546 | ¥78,452.76 |