TC1-1-13M-34+ | |
---|---|
DigiKey Part Number | 3157-TC1-1-13M-34+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1-1-13M-34+ |
Description | RF TRANSFORMER, 47 TO 1400 MHZ, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 47MHz ~ 1.4GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 47MHz ~ 1.4GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 14.32dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.70044 | ¥21,400.88 |