SML-LX0402SOC-TR | |
---|---|
DigiKey Part Number | 67-1879-2-ND - Tape & Reel (TR) 67-1879-1-ND - Cut Tape (CT) 67-1879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0402SOC-TR |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.19600 | ¥31.96 |
100 | ¥1.83630 | ¥183.63 |
1,000 | ¥1.43730 | ¥1,437.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.31756 | ¥2,635.12 |
6,000 | ¥1.19778 | ¥7,186.68 |
10,000 | ¥1.11793 | ¥11,179.30 |
50,000 | ¥1.03808 | ¥51,904.00 |