74LVC1G175GW,125 | |
---|---|
DigiKey Part Number | 1727-6069-2-ND - Tape & Reel (TR) 1727-6069-1-ND - Cut Tape (CT) 1727-6069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175GW,125 |
Description | IC FF D-TYPE SNGL 1BIT 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.40400 | ¥60.10 |
100 | ¥1.55570 | ¥155.57 |
250 | ¥1.28812 | ¥322.03 |
500 | ¥1.03052 | ¥515.26 |
1,000 | ¥0.79002 | ¥790.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66343 | ¥1,990.29 |
6,000 | ¥0.59710 | ¥3,582.60 |
15,000 | ¥0.53075 | ¥7,961.25 |
30,000 | ¥0.49758 | ¥14,927.40 |
75,000 | ¥0.44119 | ¥33,089.25 |
150,000 | ¥0.42460 | ¥63,690.00 |