74LV165APW,118 | |
---|---|
DigiKey Part Number | 1727-2063-2-ND - Tape & Reel (TR) 1727-2063-1-ND - Cut Tape (CT) 1727-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV165APW,118 |
Description | IC 8BIT SHIFT REGISTER 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.63900 | ¥36.39 |
25 | ¥3.39360 | ¥84.84 |
100 | ¥2.71530 | ¥271.53 |
250 | ¥2.52148 | ¥630.37 |
500 | ¥2.13346 | ¥1,066.73 |
1,000 | ¥1.64856 | ¥1,648.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50312 | ¥3,757.80 |
5,000 | ¥1.40614 | ¥7,030.70 |
12,500 | ¥1.30916 | ¥16,364.50 |
25,000 | ¥1.24128 | ¥31,032.00 |
62,500 | ¥1.23693 | ¥77,308.12 |