74HC74D

DigiKey Part Number
264-74HC74DTR-ND - Tape & Reel (TR)
264-74HC74DCT-ND - Cut Tape (CT)
264-74HC74DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC74D
Description
IC FF D-TYPE DUAL 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HC74D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
67 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥4.65000¥46.50
25¥3.84920¥96.23
100¥2.94570¥294.57
250¥2.49936¥624.84
500¥2.22426¥1,112.13
1,000¥1.99345¥1,993.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.74448¥4,361.20
5,000¥1.59105¥7,955.25
7,500¥1.51302¥11,347.65
12,500¥1.42550¥17,818.75
17,500¥1.37374¥24,040.45
25,000¥1.34957¥33,739.25
Manufacturers Standard Package